ACE20DHRT

Heilind Number:SULACE20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULACE20DHRT

Detailed Description

The ACE20DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a pitch of 1mm and two rows of 40 female contacts, it offers reliable connectivity in compact spaces. The Hairpin contact type and gold plating guarantee low contact resistance and optimal signal transmission. Operating at a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The threaded mount type and card extender termination method provide secure and easy installation. With a voltage rating of 225VAC and an amperage of 1A, it meets high-power requirements. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ACE20DHRT is a top choice for high-reliability connectivity solutions.