ACE25DHFT

Heilind Number:SULACE25DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE25DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE25DHFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE25DHFT

Detailed Description

Introducing the ACE25DHFT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in electronic assemblies. Engineered with PPS and Beryllium Copper materials, it ensures optimal signal transmission. With a threaded mount type and surface mount termination method, installation is quick and secure. The contact material of Beryllium Copper with gold plating guarantees durability and efficient conductivity. Operating at a maximum voltage of 225 VAC and amperage of 1A, it meets stringent electrical requirements. Its hairpin contact type and straight orientation facilitate easy mating. With 50 positions and a pitch of 1mm, it accommodates high-density connections. The connector's tail length of 2.54mm and termination plating of Matte Tin further enhance its functionality. With an operating temperature range of -65 to 150°C, it is suitable for diverse environments. Compact in size, with a height of .61in and width of 9.4mm, it saves valuable space on PCBs. Whether in aerospace, telecommunications, or industrial applications, the ACE25DHFT delivers exceptional performance. Trust in this ACE25DHFT certified connector for your critical electronic designs.