ACE25DHHD

Heilind Number:SULACE25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE25DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE25DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:50
SKU:SULACE25DHHD

Detailed Description

Introducing the ACE25DHHD Board To Board PCB Connector, a high-quality component designed for reliable and efficient electronic connections. Made with PPS and Beryllium Copper materials, this connector ensures durability and optimal performance. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method is thru hole, with contacts plated in gold for superior conductivity. With a pitch of 1mm and voltage rating of 225 VAC, it is suitable for various applications. The hairpin contact type and straight orientation, along with 50 positions and 3.18mm tail length, provide versatility in connectivity. Operating in a wide temperature range of -65 to 150 °C, this connector is reliable in harsh environments. With a compact design of 15.49mm height and 9.4mm width, it is space-efficient on PCBs. The termination plating in matte tin ensures long-term stability. Ideal for use in industrial and commercial electronics, the ACE25DHHD is a top choice for quality-conscious engineers.