ACE25DHHN

Heilind Number:SULACE25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE25DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE25DHHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE25DHHN

Detailed Description

Introducing the ACE25DHHN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees durability and reliable conductivity. Featuring a female gender, hairpin contact type, and gold contact plating, it ensures secure and efficient connections. With a pitch of 1mm and 50 positions spread across 2 rows, it offers versatility in circuit design. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, it excels in demanding environments. The termination method of thru-hole with matte tin plating guarantees easy installation and stability on the PCB. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet impactful. Ideal for industries requiring high-reliability components, the ACE25DHHN is the perfect choice for your connectivity needs.