ACE25DHHT

Heilind Number:SULACE25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE25DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE25DHHT

Detailed Description

The ACE25DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 225VAC, this female connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material is gold-plated beryllium copper, offering excellent conductivity and corrosion resistance. With two rows and 50 positions on a 1mm pitch, it allows for high-density connections. The hairpin contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in diverse industries. The matte tin termination plating ensures durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Whether in aerospace, telecommunications, or industrial applications, the ACE25DHHT connector delivers unmatched quality and reliability.