ACE25DHRN

Heilind Number:SULACE25DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE25DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE25DHRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE25DHRN

Detailed Description

Introducing the ACE25DHRN, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity. With a pitch of 1mm and 50 positions, it offers ample space for intricate circuitry. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission and corrosion resistance. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The hairpin-style contacts and straddle orientation make it easy to install and maintain, while the termination method of card extender allows for secure connections. With a tail length of 4.06mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet efficient solution for your PCB connectivity needs. Trust in the ACE25DHRN for seamless and durable board-to-board connections in your electronic designs.