ACE25DHRT

Heilind Number:SULACE25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE25DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE25DHRT

Detailed Description

Introducing the ACE25DHRT, a high-performance PCB connector designed for demanding applications. With a pitch of 1mm and featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Its female gender and two rows offer versatility in circuit board design, while the threaded mount type and card extender termination method guarantee secure and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity, suitable for high-speed data transmission. With a voltage rating of 225 VAC and operating temperature range from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its hairpin contact type and straddle orientation, combined with 50 positions and a tail length of 4.06mm, provide efficient signal transmission. Measuring at .61 inches in height and 9.4mm in width, the ACE25DHRT is compact yet robust. Its termination plating of matte tin offers additional durability. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it an essential component for your electronic projects. Whether you're designing for commercial or military use, the ACE25DHRT guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.