ACE30DHFN

Heilind Number:SULACE30DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE30DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE30DHFN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULACE30DHFN

Detailed Description

Introducing the ACE30DHFN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and optimal conductivity. With a 1A amperage rating and 225VAC voltage capacity, it meets the demands of various applications. Its female gender, dual-row design with 60 positions, and hairpin contact type guarantee secure and stable connections. The surface mount termination method and matte tin plating make installation easy and hassle-free. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers versatility while maintaining a low profile. Ideal for use in aerospace, defense, and industrial electronics, the ACE30DHFN sets the standard for high-reliability connectivity solutions.