ACE30DHFT

Heilind Number:SULACE30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE30DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE30DHFT

Detailed Description

ACE30DHFT features a robust construction, combining PPS and Beryllium Copper for superior performance in demanding environments. With a 1A amperage rating and 225VAC voltage capacity, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure PCB connectivity. The surface mount termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent signal integrity. Featuring a pitch of 1mm and hairpin contact type, it allows for precise and efficient mating. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for various applications. Its 60 positions and 2.54mm tail length provide ample connectivity options, while the compact design, with dimensions of 15.49mm height and 9.4mm width, saves valuable space on the PCB. With matte tin termination plating and compliance with RoHS standards, it ensures environmental friendliness. Perfect for high-reliability systems, this ACE30DHFT connector is a dependable solution for board-to-board and card-edge connections.