ACE30DHHD

Heilind Number:SULACE30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE30DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE30DHHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE30DHHD

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the ACE30DHHD connector boasts high conductivity and reliability for your electronic connections. With a compact design and two rows of female pins, it is ideal for board-to-board or card edge applications. The contact material is gold-plated for optimal signal transfer, while the termination method is through-hole for easy installation. Operating at up to 225 VAC and -65 to 150 °C, this connector is suitable for a wide range of environments. With 60 hairpin contacts in a straight orientation, it offers efficient signal transmission. The connector's low profile of 15.49mm and narrow width of 9.4mm allow for space-saving integration onto PCBs. Matte Tin termination plating ensures long-lasting performance. Whether in industrial or commercial settings, the ACE30DHHD guarantees high-quality connectivity.