| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE30DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE30DHHN |
ACE30DHHN
| Heilind Number: | SULACE30DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE30DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE30DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector with two rows offers reliable connectivity. With a pitch of 1mm and gold contact plating, it ensures efficient signal transmission at 225VAC and 1A. The hairpin contact type and thru-hole termination method guarantee secure attachment. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 60 positions and a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ACE30DHHN sets new standards in connectivity and reliability.

