ACE30DHRN

Heilind Number:SULACE30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE30DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE30DHRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE30DHRN

Detailed Description

Introducing the ACE30DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a compact design and two rows of 60 female contact positions, it offers ample connectivity options. The termination method is via card extender, with gold-plated Beryllium Copper contacts for optimal signal transmission. With a pitch of 1mm and a voltage rating of 225VAC, it is suitable for a wide range of electronic systems. The hairpin contact type and straddle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its low profile, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Whether it's for aerospace, military, or industrial use, the ACE30DHRN guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.