ACE30DHRT

Heilind Number:SULACE30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE30DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE30DHRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE30DHRT

Detailed Description

Introducing the ACE30DHRT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the most demanding environments. With a 1A amperage rating and 225VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer easy installation on PCBs. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission. The 1mm pitch and hairpin contact type provide precision mating, while the orientation of straddle allows for efficient PCB-to-PCB connections. With 60 positions and a tail length of 4.06mm, it accommodates complex board layouts. Operating within a wide temperature range of -65 to 150°C, it ensures performance stability in extreme conditions. The matte tin termination plating enhances durability and corrosion resistance. Perfect for aerospace, defense, and industrial applications, the ACE30DHRT sets a new standard for reliability and performance in board-to-board connectors.