ACE35DHHN

Heilind Number:SULACE35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE35DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE35DHHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE35DHHN

Detailed Description

Introducing the ACE35DHHN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a 1A amperage rating and 225VAC voltage capacity, it ensures reliable power transmission. The Female gender, Hairpin contact type, and 70 positions in a straight orientation make it ideal for connecting multiple components on a PCB. With gold-plated contacts and matte tin termination, it guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for use in extreme environments. The 1mm pitch and 3.18mm tail length provide precise and secure connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for board-to-board and card edge connections, the ACE35DHHN is a reliable solution for your connectivity needs.