| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE35DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE35DHHR |
ACE35DHHR
| Heilind Number: | SULACE35DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE35DHHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE35DHHR, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with gold plating, this female connector offers superior conductivity and durability. With two rows and 70 positions, it provides ample connectivity options. The Hairpin contact type ensures secure and reliable connections, while the Metal Board Lock mount type guarantees stability. Operating at a wide temperature range from -65 to 150°C and rated for 225 VAC, it's suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. The termination method is through hole with matte tin plating, ensuring easy installation and longevity. Ideal for Board to Board and Card Edge connections, the ACE35DHHR is a top choice for high-reliability applications.

