| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE35DHHT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 70 |
| SKU: | SULACE35DHHT |
ACE35DHHT
| Heilind Number: | SULACE35DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE35DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACE35DHHT Female Board-to-Board PCB Connector, designed for high-performance applications. With two rows of 70 gold-plated Beryllium Copper contacts, this connector ensures reliable data and power transmission. The hairpin contact type and threaded mounting method guarantee secure connectivity, while the 1mm pitch allows for precise board-to-board alignment. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, this connector is suitable for rugged environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The termination method of thru-hole with matte tin plating offers excellent solderability. Trust in the ACE35DHHT for your high-speed and high-density connectivity needs.

