ACE35DHRD

Heilind Number:SULACE35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE35DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE35DHRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE35DHRD

Detailed Description

The ACE35DHRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and 70 positions, it offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and high conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Its straddle orientation and clearance hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 225 VAC, it is suitable for use in various environments. The female connector with hairpin contacts and card extender termination method guarantees secure and stable connections. With a connector height of 15.49mm and width of 9.4mm, it is space-saving while offering excellent functionality. Whether for industrial, aerospace, or telecommunications applications, the ACE35DHRD is a reliable choice for your connectivity needs.