ACE35DHRN

Heilind Number:SULACE35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE35DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE35DHRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE35DHRN

Detailed Description

Introducing the ACE35DHRN, a high-performance female connector designed for precision connections in demanding environments. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row design with 70 positions, it offers ample connectivity options. The termination method, Card Extender, ensures secure attachment, while the Gold contact plating guarantees reliable signal transmission. With a pitch of 1mm and operating voltage of 225 VAC, this connector is suitable for a wide range of applications. Its Hairpin contact type and Straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, this connector is built to withstand harsh conditions. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for use in Board To Board PCB Connectors and Card Edge Connectors, the ACE35DHRN is a top choice for professionals seeking high-quality connectivity solutions.