ACE35DHRT

Heilind Number:SULACE35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE35DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE35DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULACE35DHRT

Detailed Description

The ACE35DHRT connector offers reliable connectivity in demanding environments, featuring a dual-row design with 70 female contacts. Crafted from PPS and Beryllium Copper, it ensures durability and high performance. With a pitch of 1mm and termination method via Card Extender, it guarantees secure attachment on PCBs. The contact material of Beryllium Copper with Gold plating allows for efficient signal transmission, rated for up to 225 VAC. Its Hairpin contact type and Straddle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 150 °C, it suits a wide array of applications. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Its Matte Tin termination plating ensures longevity and resistance to corrosion. Ideal for board-to-board connections, the ACE35DHRT is a standout choice for high-reliability systems.