| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE36DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE36DHRN |
ACE36DHRN
| Heilind Number: | SULACE36DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE36DHRN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PPS and Beryllium Copper, the ACE36DHRN Connector is a high-performance solution for board-to-board PCB connections. With a compact design and a pitch of 1mm, this female connector offers 72 gold-plated hairpin contacts, ensuring reliable and efficient signal transmission. Its orientation allows for straddle mounting, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding industrial applications. With a voltage rating of 225VAC and a current capacity of 1A, it guarantees optimal performance. The matte tin termination plating enhances durability, making it a dependable choice for various electronic systems.

