ACE36DHRT

Heilind Number:SULACE36DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE36DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE36DHRT
Amperage:1 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE36DHRT

Detailed Description

The ACE36DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures superior durability and conductivity. With a pitch of 1mm and 72 positions spread across two rows, it offers ample connectivity options. The female gender and threaded mount type make installation easy and secure. Contact pins made of gold-plated Beryllium Copper guarantee reliable signal transmission, even in high-voltage environments (up to 225VAC). The hairpin contact type and straddle orientation further enhance its efficiency. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Termination with matte tin plating ensures long-term performance. Trusted for its quality and performance, the ACE36DHRT is an essential component in any hi-rel electronic assembly.