ACE40DHAD

Heilind Number:SULACE40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHAD

Detailed Description

Introducing the ACE40DHAD, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it can handle power-intensive tasks with ease. The female gender and right-angle orientation make it ideal for space-constrained installations. Its two rows of 80 hairpin contacts, plated with gold for optimal conductivity, guarantee secure connections. The clearance hole mount type and thru-hole termination method simplify assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust the ACE40DHAD for efficient board-to-board and card edge connections in your PCB designs.