ACE40DHAN

Heilind Number:SULACE40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHAN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHAN

Detailed Description

Introducing the ACE40DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 80 positions offers ample connectivity options. Its right-angle orientation and through-hole termination method make for easy and secure installation. Gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACE40DHAN is a dependable choice for aerospace, defense, and industrial applications. With a compact size of 9.4mm in width and 21.84mm in height, it is ideal for space-constrained designs. Trust in the ACE40DHAN for seamless board-to-board connections that meet the highest performance standards.