ACE40DHAR

Heilind Number:SULACE40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHAR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHAR

Detailed Description

The ACE40DHAR is a high-performance female connector designed for demanding applications. Featuring two rows with a total of 80 positions, this connector offers reliable connectivity on metal boards. Its termination method is through hole, ensuring secure attachment. Crafted with PPS and Beryllium Copper materials, it guarantees durability and efficient performance. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity. With a pitch of 1mm and a voltage rating of 225 VAC, it meets stringent electrical requirements. The Hairpin contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 21.84mm and a width of 9.4mm, it is space-efficient. The Matte Tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the ACE40DHAR is a top choice for high-reliability applications.