ACE40DHAS

Heilind Number:SULACE40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULACE40DHAS

Detailed Description

Introducing the ACE40DHAS, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a dual-row configuration with 80 female contacts, it offers seamless connectivity in complex electronic systems. The contact plating of Gold guarantees optimal signal transmission, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. With a pitch of 1mm and a voltage rating of 225 VAC, this connector is suitable for high-speed and high-power environments. Its right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Operating within a wide temperature range of -65 to 150°C, the ACE40DHAS is a dependable choice for demanding industrial and electronic applications. Elevate your connectivity solutions with this ACE40DHAS connector.