ACE40DHAT

Heilind Number:SULACE40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULACE40DHAT

Detailed Description

Introducing the ACE40DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two-row design, and threaded mount type offer secure and stable attachment. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. With a pitch of 1mm (.039in) and 80 positions, it provides efficient signal transmission. The Hairpin contact type and right angle orientation further enhance its versatility. Operating at a voltage of 225VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Measuring .86in (21.84mm) in height and 9.4mm (.37in) in width, with a tail length of 2.54mm (.1in), it offers easy integration into PCB assemblies. With termination plating in Matte Tin, it ensures robust performance over time. Ideal for use in aerospace, defense, and other hi-rel industries, the ACE40DHAT sets a new standard for connectivity solutions.