ACE40DHBN

Heilind Number:SULACE40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHBN

Detailed Description

Introducing our ACE40DHBN, a high-quality board-to-board PCB connector designed for precision applications. This female connector features two rows of 80 gold-plated contacts made from PPS and Beryllium Copper, ensuring reliable and low-resistance connections. With a pitch of 1mm and a voltage rating of 225VAC, it's suitable for a wide range of electronic devices. The right-angle orientation and no-mounting design offer flexibility in assembly, while the thru-hole termination method guarantees secure attachment to the PCB. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Measuring just 21.84mm in height and 9.4mm in width, it's compact yet durable, with matte tin plating for added corrosion resistance. Trust the ACE40DHBN for efficient and long-lasting connectivity in your electronic systems.