| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE40DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE40DHBR |
ACE40DHBR
| Heilind Number: | SULACE40DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE40DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing ACE40DHBR, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity. With a 1 A amperage rating and 225 VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and right-angle orientation make it versatile for various board setups. Its gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. With 80 positions and a pitch of 1 mm, it offers ample connectivity options. Whether used in aerospace, defense, or industrial settings, this connector, part of the ACE40DHBR series, delivers exceptional performance.

