ACE40DHBS

Heilind Number:SULACE40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHBS

Detailed Description

Introducing the ACE40DHBS, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 1A amperage rating and 225VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and side-hole mount type offers versatile installation options. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its hairpin contact type and right-angle orientation optimize space utilization. With 80 positions and a 1mm pitch, it enables dense board layouts. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. The ACE40DHBS is the ideal choice for demanding applications in aerospace, defense, and industrial sectors.