ACE40DHFR

Heilind Number:SULACE40DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHFR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHFR

Detailed Description

Introducing the ACE40DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most challenging environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of power and signal transmission needs. The connector, with its female gender and two rows of contacts, offers versatile connectivity options. Its surface mount termination method and metal board lock mount type guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. The contact type is a hairpin, optimizing signal transmission efficiency. With 80 positions and a pitch of 1mm, precise and high-density connections are achievable. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. This connector is part of the ACE40DHFR series, delivering top-notch performance in various applications, from aerospace to telecommunications. Trust the ACE40DHFR for your critical connectivity needs.