| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE40DHFT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 80 |
| SKU: | SULACE40DHFT |
ACE40DHFT
| Heilind Number: | SULACE40DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE40DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE40DHFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact form factor with two rows and 80 female contact positions, this connector ensures seamless connectivity in electronic systems. The PPS and Beryllium Copper construction, along with gold-plated contacts, guarantees reliable signal transmission even in demanding environments. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it offers exceptional versatility. The surface mount termination method and threaded mount type make installation a breeze. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Trust the ACE40DHFT for superior performance in your critical applications.

