ACE40DHHD

Heilind Number:SULACE40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULACE40DHHD

Detailed Description

Introducing the ACE40DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures reliable power and signal transmission. Featuring a dual-row configuration with 80 positions and a 1mm pitch, it offers high-density connectivity. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector is straight orientation with thru-hole termination, making it easy to install. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin plating on the termination ensures durability. Ideal for aerospace, military, and industrial applications, the ACE40DHHD is a reliable solution for your connectivity needs.