ACE40DHHN

Heilind Number:SULACE40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHHN

Detailed Description

Introducing the ACE40DHHN, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a dual-row, 80-position female interface, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its straight orientation and 1mm pitch make it ideal for compact designs. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 225VAC, it is suitable for demanding environments. The termination method is via thru-hole mounting with matte tin plating, ensuring secure attachment to PCBs. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet functional solution. Trust the ACE40DHHN for your connectivity needs in aerospace, defense, and other high-reliability applications.