| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE40DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE40DHRN |
ACE40DHRN
| Heilind Number: | SULACE40DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE40DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE40DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors, this component offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold plating, it ensures optimal signal transmission and durability. The contact type, Hairpin, guarantees secure connections, while the termination method of Card Extender simplifies installation. With a pitch of 1mm, voltage rating of 225VAC, and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. The ACE40DHRN is a top choice for professionals seeking quality and performance in their PCB connectivity solutions.

