ACE40DHRT

Heilind Number:SULACE40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE40DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE40DHRT

Detailed Description

The ACE40DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. With PPS and Beryllium Copper construction and gold contact plating, it guarantees excellent conductivity and durability. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure. The 1A amperage rating and 225VAC voltage make it suitable for power and signal transmission. With 80 hairpin contacts in a straddle orientation, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures corrosion resistance. Whether in aerospace, military, or industrial applications, the ACE40DHRT connector delivers superior performance and reliability.