ACE45DHFN

Heilind Number:SULACE45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE45DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE45DHFN

Detailed Description

The ACE45DHFN is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a compact design with two rows of female connectors, it ensures reliable connectivity in tight spaces. Crafted from robust PPS and Beryllium Copper materials, this connector offers excellent durability. The contact material is plated with gold, enhancing conductivity and corrosion resistance. With a pitch of 1mm and a voltage rating of 225 VAC, it is suitable for high-speed and high-power transmission. The surface mount termination method and hairpin contact type ensure easy and secure installation. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. With 90 positions and a tail length of 2.54mm, it provides ample connectivity options. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it versatile for various PCB designs. Its termination plating with matte tin further enhances its reliability. Whether used in aerospace, automotive, or industrial applications, the ACE45DHFN guarantees superior performance.