ACE45DHHD

Heilind Number:SULACE45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE45DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE45DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULACE45DHHD

Detailed Description

This high-performance board-to-board PCB connector, with SKU ACE45DHHD, is designed for demanding applications requiring reliability and durability. Featuring PPS and Beryllium Copper construction, it ensures optimal signal transmission and longevity. With a pitch of 1mm and contact plating in gold, it guarantees seamless connectivity with a voltage rating of 225VAC. The female connector, with two rows and 90 positions, is suitable for high-density PCB layouts. Its hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector, with a low profile height of 15.49mm and compact width of 9.4mm, offers space-saving solutions. Terminated with matte tin, it meets RoHS compliance. Perfect for aerospace, defense, and industrial applications, this ACE45DHHD connector ensures superior performance in critical systems.