| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE45DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE45DHHN |
ACE45DHHN
| Heilind Number: | SULACE45DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE45DHHN |
| ECAD Model: |
Specifications
Detailed Description
The ACE45DHHN connector, featuring PPS & Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With two rows of Hairpin contacts plated in gold, it ensures reliable connectivity in environments up to 150°C. Its thru-hole termination method and matte tin plating make it suitable for PCB assemblies. With a pitch of 1mm and 90 positions, it offers high-density connectivity. Operating at 225VAC and 1A, this connector is ideal for power and signal transmission. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. Trusted for its quality and durability, the ACE45DHHN is a top choice for board-to-board and card edge connections in various industries.

