ACE45DHHT

Heilind Number:SULACE45DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE45DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE45DHHT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE45DHHT

Detailed Description

Introducing the ACE45DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1mm (.039in), offering precise and reliable connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is plated with gold, guaranteeing optimal conductivity. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is threaded thru-hole, and the contact type is hairpin, providing secure and stable connections. With 90 positions and a tail length of 3.18mm (.125in), it allows for versatile PCB layout options. The connector's compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), saves space on the board. It is also ROHS compliant, meeting international standards for environmental responsibility. Trust the ACE45DHHT for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.