ACE45DHRD

Heilind Number:SULACE45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE45DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE45DHRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE45DHRD

Detailed Description

Featuring PPS and Beryllium Copper construction, our ACE45DHRD connector is a reliable choice for high-performance applications. With a 1A amperage rating and 225VAC voltage capacity, it ensures efficient power transmission. The female gender connector with two rows and Hairpin contact type offers secure connectivity. Designed for clearance hole mount and card extender termination method, it guarantees easy installation. Gold-plated Beryllium Copper contacts provide superior conductivity, while matte tin termination plating ensures durability. With a pitch of 1mm and 90 positions, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. This connector is ideal for board-to-board and PCB applications in industries where reliability is paramount.