ACE45DHRN

Heilind Number:SULACE45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE45DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE45DHRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE45DHRN

Detailed Description

Introducing the ACE45DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable data and power transmission. With a pitch of 1mm and two rows of 90 female contacts, it offers seamless connectivity in compact spaces. The contact material is gold plated for optimal conductivity, while the termination method of card extender allows for easy installation. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its durability. With a connector height of 15.49mm and a width of 9.4mm, it provides a stable and secure connection. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ACE45DHRN sets a new standard in connectivity.