ACE50DHAD

Heilind Number:SULACE50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHAD

Detailed Description

The ACE50DHAD PCB connector is a high-performance component designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capability, it is suitable for power and signal transmission. The female gender and right-angle orientation, along with a 2-row, 100-position layout, offer versatile connectivity options. Gold-plated contacts guarantee low contact resistance and high durability. With a clearance hole mount type and thru-hole termination method, installation is convenient. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ACE50DHAD for secure and efficient board-to-board connections.