ACE50DHAN

Heilind Number:SULACE50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHAN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHAN

Detailed Description

Introducing the ACE50DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. Featuring a dual-row design with 100 female contacts, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 1mm and a voltage rating of 225VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of 21.84mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compliance with industry standards. Whether for aerospace, defense, or industrial applications, the ACE50DHAN is the perfect choice for high-reliability connectivity needs.