ACE50DHAR

Heilind Number:SULACE50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHAR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHAR

Detailed Description

Introducing the ACE50DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. Its two-row design and right-angle orientation make it versatile for PCB assemblies. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. With a pitch of 1mm, it offers precise spacing. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for industrial use. The connector's secure Metal Board Lock mount and Thru Hole termination method provide stability during assembly. Measuring 21.84mm in height and 9.4mm in width, it offers a compact yet robust solution. The Matte Tin termination plating ensures long-term durability. Meeting stringent quality standards, the ACE50DHAR is a reliable choice for high-reliability applications.