ACE50DHAS

Heilind Number:SULACE50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHAS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHAS

Detailed Description

This Board To Board PCB Connector, with SKU ACE50DHAS, features a total of 100 female contacts in two rows, perfect for high-density applications. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is plated with gold, providing excellent conductivity. With a pitch of 1mm, it offers precise connectivity. Designed for right-angle orientation with side hole mounting and thru-hole termination method, it guarantees secure attachment. Operating at a wide temperature range of -65 to 150°C and accommodating up to 225VAC, this connector is suitable for various industrial environments. The matte tin termination plating enhances its longevity. Measuring 21.84mm in height and 9.4mm in width, it is compact yet efficient. Trusted for its quality, this connector is an essential component for your PCB assembly needs.