ACE50DHAT

Heilind Number:SULACE50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULACE50DHAT

Detailed Description

Introducing the ACE50DHAT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a threaded mount type for secure attachment, this connector ensures reliable signal transmission. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated Hairpin contacts provide optimal connectivity, while the termination method of Thru Hole guarantees easy installation. With a pitch of 1mm and a maximum voltage rating of 225 VAC, this connector is suitable for demanding environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for industrial and aerospace applications. Measuring at 21.84mm in height and 9.4mm in width, with a tail length of 2.54mm, this connector offers versatility in layout design. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust in the ACE50DHAT for seamless board-to-board connectivity in your projects.