ACE50DHBD

Heilind Number:SULACE50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHBD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHBD

Detailed Description

Introducing ACE50DHBD, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper with Gold contact plating, this connector ensures optimal conductivity and durability. Featuring a female gender, it boasts two rows of contacts with a 1mm pitch, making it ideal for high-density board-to-board connections. The Thru Hole termination method and Hairpin contact type guarantee secure and reliable assembly. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact design, with a connector height of 21.84mm and width of 9.4mm, allow for space-efficient installation. Matte Tin termination plating adds to its robustness. Whether in aerospace, telecommunications, or industrial electronics, the ACE50DHBD connector delivers unparalleled performance. Elevate your connectivity solutions with this top-of-the-line component.