ACE50DHBN

Heilind Number:SULACE50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHBN

Detailed Description

Introducing ACE50DHBN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 1mm, it offers efficient signal transmission in compact spaces. The contact plating in gold and termination plating in matte tin guarantee enhanced durability and corrosion resistance. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its right-angle orientation and no mounting requirement make it versatile for various PCB designs. With 100 positions and a tail length of 4.32mm, it provides ample connectivity options. Trust in the ACE50DHBN for seamless and robust board-to-board connections in your electronic systems.