ACE50DHBS

Heilind Number:SULACE50DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHBS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHBS

Detailed Description

Introducing the ACE50DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 225VAC, it meets the needs of power-intensive systems. The female gender, along with two rows and right-angle orientation, allows for versatile and space-efficient PCB layouts. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and excellent signal integrity. With a pitch of 1mm, it offers precise mating capabilities. The termination method of thru-hole and side hole mounting provides secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for both industrial and aerospace applications. This connector, with a tail length of 4.32mm and a compact connector height and width of 21.84mm and 9.4mm respectively, offers a perfect balance of performance and space efficiency. Trust the ACE50DHBS for your critical connectivity needs.