ACE50DHHD

Heilind Number:SULACE50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE50DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE50DHHD

Detailed Description

Introducing the ACE50DHHD, a cutting-edge PCB connector designed for high-performance applications. Crafted with precision using PPS and Beryllium Copper materials, it guarantees superior conductivity and durability. With a low 1A amperage rating and 225VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The Thru Hole mount type and Hairpin contact type make installation a breeze. Gold-plated contacts and Matte Tin termination guarantee optimal signal integrity. With a pitch of 1mm and 100 positions, it's perfect for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for even the most demanding environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the ACE50DHHD for seamless board-to-board connections in aerospace, defense, and industrial systems.